• Cases and bags

  • page :
  •  1 - 16 of  17  items. 
 

Hard carrying case, ideal for storing measuring equipment and accessories.

• Customised interior
• Extremely sturdy material

Dimensions:
Exterior: 30.5 x 36 x 10.5 cm
Interior: 23 x 29 x 6.5 cm

Weight incl.:

0,94 kg

 

• Has two padded pockets for protecting two measuring devices, such as a digital multimeter and an infrared thermometer series 60, as well as a pouch for test leads and other accessories
• Sturdy polyester pouch type 600D for longer service life
• Compatible with Fluke digital multimeters in the series 20, 70, 11X, 170, and other measuring instruments of similar formats

Weight incl.:

0,38 kg

 

• Has two padded pockets for protecting two measuring devices, such as a digital multimeter and an infrared thermometer, as well as a pouch for test leads and other accessories
• Sturdy polyester pouch type 600D for longer service life
• Compatible with Fluke digital multimeters in the series 20, 70, 11X, 170, and other measuring instruments of similar formats

Weight incl.:

0,30 kg

 

• Carrying bag with zip and storage compartments
• For hand and shoulder
• One year warranty

Weight incl.:

1,66 kg

 

The perfect case for your Fluke measuring devices. The C25 is a sturdy, padded carrying case with zip fastening, inside pocket and a high-quality polyester upper material. It features a practical hand strap and is suitable for most of the popular Fluke digital multimeters.

  • Padded carrying case with zip and inner pocket

  • Dimensions: 218 x 128 x 64 mm

Weight incl.:

0,13 kg

 

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7250: 298 x 90 x 70 mm

Weight incl.:

0,50 kg

 

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7255: 295 x 195 x 70 mm

Weight incl.:

0,78 kg

 

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7260: 370 x 230 x 80 mm

Weight incl.:

1,20 kg

 

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7265: 390 x 280 x 100 mm

Weight incl.:

1,50 kg

 

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7270: 500 x 350 x 120 mm

Weight incl.:

2,60 kg

 

New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7300: 320 x 250 x 150 mm

Suitable for:
Multimeter, environmental testing devices, measurement equipment and much more.

Weight incl.:

1,60 kg

 

New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7305: 405 x 330 x 150 mm

Suitable for:
Oscilloscopes, environmental testing devices, switching power supplies and more.

Weight incl.:

2,24 kg

 

New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7310: 460 x 330 x 150 mm

Suitable for:
Frequency generators, desktop multimeters, oscilloscopes and much more.

Weight incl.:

2,46 kg

 
Abmessungen L x B x H 410 x 474 x 135 mm
Passend zu 200/190
Beschreibung Robuster Tragkoffer mit Zubehörfächern

Weight incl.:

3,26 kg

 
Einsteigerpaket bestehend aus:
Die em4 alert Nano-SPS in weiss
Standard 3 m Antenne
em4 soft (USB-Stick)
USB-Interface weiss
USB-Kabel zum PC

Eingänge 12 digital (analog nutzbar), 4 High-Speed-Zähler
Ausgänge 8 Relais, 2 Impuls
Betriebsspannung 24 VDC
Betriebstemperatur -20...+60 °C
Serie em4 alert
Anzahl Eingänge digital 12
Anzahl Eingänge digital, analog nutzbar 12
Anzahl High-Speed Counter 4
Anzahl Relaisausgänge 8
Anzahl Impulsausgänge 2
Schaltleistung 6x 8 A @ 250 VAC, 2x 6 A @ 250 VAC
Anzeige 4x16 Zeichen
Schutzart IP40
Farbe weiss
Montage DIN-Schiene 35 mm

Weight incl.:

0,68 kg

 
  • Type:

    Universal bag

  • Design:

    Zip fastening

  • Width:

    120 mm

  • Length:

    210 mm

  • Height:

    40 mm

Weight incl.:

0,098 kg