reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI RW80.R :: Xilence Red Wing 80

Item-No.: XI RW80.R
€2,10
Category of goods: 0


Xilence Red Wing 80x80x25mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 22 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black, red
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 15 dB
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Air flow
    • 18.61 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex

The 80mm case fan from Xilence, known for its silent PC components and for offering excellent value for money, is available in black-red.

Dimensions
• Height: 8 cm
• Width: 8 cm
• Depth: 2.5 cm

• Fan speed: 1500 rpm ± 10%
• Air flow: 19.6 CFM
• Air pressure: 1.12 mmAq
• Noise level: 15.0 dB
• Bearing type: hydro bearing
• Connectors: Big 4-pin and 3-pin Molex

• Units per box: 135
• Units per pallet: 3240



Manufacturer : XILENCE
Factory number : COO-XPF80.R
Package weight : 0.119 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 22 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black, red
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 15 dB
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Air flow
    • 18.61 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
Datasheet/manual