reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN TTC-004T2B :: TITAN slot fan

Item-No.: TITAN TTC-004T2B
€6,95
Category of goods: 0


TITAN TTC-004T2B

  • Product Description
  • Technical information
  • Measures
    • Length
    • 86 mm
    • Width
    • 75 mm
    • Height
    • 11 mm
    • Ventilation system performance
    • 14.6 m³/h
  • General
    • Type
    • Slot fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 50000
    • Design
    • For PCI or ISA slot
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Bearing type
    • Ball bearing
    • Air flow
    • 8.6 CFM
  • Interfaces
    • Connection
    • 4-pin
  • Other
    • Noise
    • 28 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.16 W
    • Current
    • 0.18

Slim enclosure fan/slot fan with high air flow and high static pressure.

Easy installation, only needs space for a PCI or ISA slot. Incl. slot bezel/slot plate. Effective reduction of the system temperature.

Technical data:
• External dimensions: 86 x 75 x 11 mm
• Fan dimensions: 86 x 75 x 10 mm
• Voltage: 12 V DC
• Current: 0.18 A
• Power consumption: 2.16 W
• Speed: 4000 ± 10% rpm.
• Maximum air volume: 14.6 m³/h
• Maximum static pressure: 5.53 mmH2O
• Noise level: < 28 dBA
• Housing: Single 4P
• Single: 4 pin
• Number of pins: 4
• Bearing type: 2 x ball bearing
• Service life: 50,000 hours



Manufacturer : TITAN
Factory number : TTC-004T2B
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 86 mm
    • Width
    • 75 mm
    • Height
    • 11 mm
    • Ventilation system performance
    • 14.6 m³/h
  • General
    • Type
    • Slot fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 50000
    • Design
    • For PCI or ISA slot
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Bearing type
    • Ball bearing
    • Air flow
    • 8.6 CFM
  • Interfaces
    • Connection
    • 4-pin
  • Other
    • Noise
    • 28 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.16 W
    • Current
    • 0.18
Datasheet/manual