reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVOLTEC RL021 :: Revoltec LED fan, "Dark Blue", 80 mm

Item-No.: REVOLTEC RL021
€3,85
Category of goods: 0


REVOLTEC RL021

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 37 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 21 dB
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 25.4 CFM
  • Interfaces
    • Connection
    • 3-pin Molex
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter

Revoltec LED fan, blue, 80 mm

The most powerful colours and beautiful lighting effects through the combination of coloured fan material and matching LEDs.
Optimum cooling with very quiet operation.


Material: plastic
Fan dimensions: 80 x 80 x 25 mm
Housing colour: blue
Lighting colour: blue
Fan bearing type: slide bearings
Air flow rate: 25.4 cfm
Speed: 2000 rpm
Noise level: 21.5 dBa
Connection type: 3-pin connector, with adapter to connect to 4-pin
Power supply
Special features: coloured fan, illuminated with LEDs
Includes: fan, mounting material, adapter cable



Manufacturer : REVOLTEC
Factory number : RL021
Package weight : 0.101 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 37 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 21 dB
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 25.4 CFM
  • Interfaces
    • Connection
    • 3-pin Molex
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter
Datasheet/manual