reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 8412 NGLLE :: Papst enclosure fan 80x80x25


Papst 8412NGLLE 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 20 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 9 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.35 W
  • Weights
    • Weight
    • 95 g

If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan, (8412/NGLLE) is an ideal low-noise fan with Sintec bearing and is directly connected to the power supply unit.

Please note that the fan does not operate below 8 volt. Speed monitoring is not possible.

Technical data:
  • Fan dimensions: 80x80x25 mm

  • Fan type: Sintec plain bearing

  • Flow rate: 20 m³/h

  • Speed: 1000 rpm

  • Noise level: 9 dB(A)

  • Connection: 4-pin

  • Operating voltage: 12 V




Manufacturer : EBM-PAPST
Factory number : 8412 NGLLE
Package weight : 0.116 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 20 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 9 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.35 W
  • Weights
    • Weight
    • 95 g
Datasheet/manual