reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 8412 N/2GME :: Papst enclosure fan 80x80x25

Item-No.: PCL 8412 N/2GME
€14,70
Category of goods: 0

Papst 8412N/2GME 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 58 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 2600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.3 W
  • Weights
    • Weight
    • 95 g

Papst 8412 N2/GME enclosure fan with PowerHall PCB, Molex PCB plug for more performance with less power consumption, noise: 26 dB with tacho signal, 12 V DC, 80 x 80 x 25 mm (also for Swiftkill 2)

Technical data:
  • Connector: 3-pin PCB plug

  • AC/DC: DC

  • Dimensions A (frame): 80 mm

  • Dimensions B (depth): 25 mm

  • Dimensions C (hole spacing): 71.5 mm

  • Tacho signal: yes

  • Ball bearing/plain bearing: Sintec plain bearing

  • Nominal voltage 12 V DC

  • Noise level: 26 dB(A)

  • Power consumption: 1.3 W

  • Nominal speed: 2600 rpm

  • Flow volume: 58 m3/h

  • Weight: 95 g

  • Length of connection cable: approx. 31 cm




Manufacturer : EBM-PAPST
Factory number : 8412 N/2GME
Package weight : 0.215 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 58 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 2600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.3 W
  • Weights
    • Weight
    • 95 g
Datasheet/manual