reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 3412N/2GHHP :: Papst enclosure fan 92x92x25

Item-No.: PCL 3412N/2GHHP
€22,95
Category of goods: 0

Papst 3412N/2GHHP 92mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 102 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Material
    • Plastic
    • Noise
    • 39 dB
  • Implementation
    • Rotation speed
    • 3250 RPM
  • Interfaces
    • Connection
    • PWM plug
  • Weights
    • Weight
    • 100 g

If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan is an ideal low-noise substitute for graphics cards or slimline media cases fans and is mounted on a high-quality Sintec plain bearing. It provides a maximum flow rate of 102 m³/h at a noise level of approx. 39 dB(A).

The fan has a Molex PCB connector.

Technical data:
  • Connector: 4-pin Y-shaped power supply plug

  • Dimensions: 96 x 96 x 25 mm (WxDxH)

  • Hole spacing: 82.5 mm

  • Tachometer signal present: yes

  • Bearing type: Sintec plain bearings

  • Nominal voltage 12 V DC

  • Noise level: 39 dB(A)

  • Power consumption: 3.9 W

  • Nominal speed: 3250 rpm

  • Flow rate: 102 m³/h

  • Weight: approx. 100 g (with cable)




Manufacturer : EBM-PAPST
Factory number : 3412N/2GHHP
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 102 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Material
    • Plastic
    • Noise
    • 39 dB
  • Implementation
    • Rotation speed
    • 3250 RPM
  • Interfaces
    • Connection
    • PWM plug
  • Weights
    • Weight
    • 100 g
Datasheet/manual