reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK M8S3 :: Noiseblocker Multiframe S-series M8-S3 - 80 mm

Item-No.: NOISEBLOCK M8S3
€14,95
Category of goods: 0


Noiseblocker NB-Multiframe M8-S2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 59 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 19.2 dB
    • Durability
    • 180.000 h
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.196 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 1.44 W
  • Weights
    • Weight
    • 85 g

Noiseblocker is particularly well-known for its Black Silent Fan and Ultra Silent Fan series - these quiet fans can be used to greatly reduce noise and any vibrations in the housing.

With the brand new and innovative Multiframe S-series, Noiseblocker presents a fan such as the world of PCs has never seen before. Everything seems to have been re-thought and optimised from the ground up. But without a shadow of a doubt, the biggest change can be found on the corners of the unusual-looking fan.

Rather than a fixed fan frame, the Multiframe S-series has a glass-fibre reinforced frame with integrated body sound insulation. In conjunction with the extremely quiet, durable NanoSLI bearing and EKAPlus drive, the desired “throne” is easily accessible under the fans.

What’s special about this black 80-mm fan is clearly the mounting, because this is completely decoupled by four removable, silicone corner pieces. Insert, screw in and enjoy the peace and quiet. Vibrations passed on from the fan to the housing are a thing of the past with the Multiframe S range.

The unusual 6-year guarantee is another detail, particularly valued by lovers of durability. No wonder, as the manufacturer states a life expectancy of up to 140,000 hours.

The fan achieves an amazing 59 m³/h with 2200 revolutions per minute, and the volume at full power remains at a very low level, under 19 dB(A). Thanks to the 3-pin Molex cable, the fan can be regulated extremely easily and can start moving at just 4.5 volts.

Technical details:
  • Dimensions: 80 x 80 x 25 mm

  • Weight: approx. 75 g

  • Volume: 19 dB(A)

  • Output: 2200 rpm

  • Airflow: max. 59 m³/h

  • Starting voltage: 4.5 V

  • Power consumption: 0.96 W

  • Connection: 3-pin

  • Service life: 140,000 hours

  • Warranty: six years




Manufacturer : NOISEBLOCKER
Factory number : M8-3
Package weight : 0.122 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 59 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 19.2 dB
    • Durability
    • 180.000 h
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.196 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 1.44 W
  • Weights
    • Weight
    • 85 g
Datasheet/manual