reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK M8S2 :: Noiseblocker Multiframe S-series M8-S2 - 80 mm

Item-No.: NOISEBLOCK M8S2
€14,90
Category of goods: 0


Noiseblocker NB-Multiframe M8-S2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 47 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 14.8 dB
    • Durability
    • 180000
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.112 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 0.72 W
  • Weights
    • Weight
    • 85 g

Noiseblocker is particularly well-known for its Black Silent fan and Ultra Silent Fan series - using these quiet fans, noise and any vibration in the housing can be greatly reduced.

With the brand new and innovative Multiframe S-series, Noiseblocker presents a fan such as the world of PCs has never seen before. Everything seems to have been re-thought and optimised from the ground up. But without a shadow of a doubt, the biggest change can be found on the corners of the unusual-looking fan.

Rather than a fixed fan frame, the Multiframe S-series has a glass-fibre reinforced frame with integrated body sound insulation. In conjunction with the extremely quiet, durable NanoSLI bearing and EKAPlus drive, the desired “throne” is easily accessible under the fans.

What’s special about the fan is clearly the mounting, because this is completely decoupled by four removable, silicone corner pieces. Insert, screw in and enjoy the peace and quiet. Vibrations passed on from the fan to the chassis are a thing of the past with the Multiframe S range. And the volume has even been tested and confirmed by TUV - sensational!

The fan achieves an amazing 47 m³h with 1700 revolutions per minute, and the volume at full power remains at a very low level, under 14 dB(A). Thanks to the 3-pin Molex cable, the fan can be regulated really well and can start moving with just 4.5 volts.

Technical details:
• Dimensions: 80 x 80 x 25 mm
• Weight: 75 g
• Volume: 14 dB (A)
• Speed: 1,700 rpm
• Airflow: max. 47 m³/h
• Starting voltage: 4.5 V
• Power consumption: 0.72 W
• Connection: 3-pin
• Service life: 180,000 hours
• Warranty: 6 years



Manufacturer : NOISEBLOCKER
Factory number : M8-2
Package weight : 0.116 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 47 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 14.8 dB
    • Durability
    • 180000
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.112 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 0.72 W
  • Weights
    • Weight
    • 85 g
Datasheet/manual