reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK M8P :: Noiseblocker Multiframe S-series M8-P - 80 mm

Item-No.: NOISEBLOCK M8P
€16,95
Category of goods: 0


Noiseblocker Multiframe S-Series M8-P

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 18 - 54 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 1 - 17.5 dB
    • Durability
    • 180.000 h
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.127 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 0.96 W
  • Weights
    • Weight
    • 85 g

Speaking of a fan in the same terms as a high-end product may seem a little ridiculous. A little plastic, a coil and a cable may also seem misplaced in the high-tech world of PC interiors, in which transistors are installed by the billion and microscopic traces are distributed on multiple layers.

Nevertheless, there are companies that exercise high levels of care, meticulousness and an obsession with optimisation in the development of this inconspicuous product category. German engineers are, as you might expect, at the very forefront of this field. The Noiseblocker provides them with enough space to put their creative ideas into play. The result are fans for enthusiasts in search of the very best and who prioritise low noise levels.

The multi-frame models represent the top products of the Noiseblocker and therefore combine the most innovative approaches and highest quality production methods. As the name suggests, the highest levels of attention were paid to the frame. The multi-frame S series features a glass fibre-reinforced frame with integrated body silencers.

The mounting is carried out using four removable and fully decoupled corner pieces made from silicone. Vibration, which inevitably occurs in the fan as a result of the rotation, is therefore hardly passed on to the enclosure. This switches off a key source of noise, since these vibrations resonate on the external surfaces of the enclosure, which ultimately creates disruptive background noise.

The warehouse technology might seem a little less spectacular in comparison, but also it is an essential building block for noise reduction. The elaborate NanoSLI bearing also ensures an extremely high operational duration (an average of 140,000 hours), a clear sign of the high production quality and minimum tolerances. This is also clear from the very long warranty period of six years.

This is a PWM fan that can accordingly be controlled with a 4-pin connector. The M8-P version is designed to run at a lower speed, which makes the fans even better qualified for silent systems. This makes a speed range between 500 and 2000 rpm available, which provides a minimum of 1 dB(A) (!) and a maximum of 54 m³/h.

Technical details:
  • Dimensions: 80 x 80 x 25 mm

  • Weight: 75 g

  • Material: plastic, silicone

  • Volume approx. 1 - 17 dB (A)

  • Output: 500 - 2000 rpm

  • Airflow: max. 54 m³/h

  • Starting voltage: 5 V

  • Power consumption: 2.04 W

  • Connection: 4-pin PWM

  • Service life: 140,000 hours

  • Warranty: six years




Manufacturer : NOISEBLOCKER
Factory number : M8-P
Package weight : 0.122 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 18 - 54 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 1 - 17.5 dB
    • Durability
    • 180.000 h
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.127 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 0.96 W
  • Weights
    • Weight
    • 85 g
Datasheet/manual