reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-R8 1800P :: Noctua NF-R8 redux-1800 PWM, 80mm

Item-No.: NO NF-R8 1800P
€10,95
Category of goods: 0

NOCTUA NF-R8 redux-1800 PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 53.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-R8
    • Colour
    • Grey
    • Noise
    • 17.1 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.72 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 145 g
The classic NF-R8 is a long-standing favourite among enthusiast users around the world and helped to found Noctua’s reputation as a top-tier manufacturer of premium quality quiet cooling components. The new redux edition reissues this award-winning model in a streamlined, accessibly priced package that has been reduced to the essential core: the NF-R8 premium fan. Its industry grade SSO-Bearing bearing, over 150.000 hours MTBF rating and full 6 years manufacturer’s warranty make the NF-R8 redux a proven premium choice that provides trusted Noctua quality at an attractive price point. The 1800rpm PWM version features Noctua’s proprietary NE-FD1 PWM IC for automatic speed control, which allows to strike a perfect balance between high cooling capacity and low noise operation in each given situation.

Proven NF-R8 design
Tens of thousands of quiet cooling enthusiasts around the globe swear by Noctua's classic NF-R8. Thanks to its impressive quietness, excellent performance and impeccable quality, the NF-R8 has become an established reference for quiet 80mm fans.

Streamlined redux edition
The redux product line reissues some of Noctua's most popular, award-winning models by presenting them in streamlined, accessibly priced packages. All redux edition products are industry proven, time-tested models that helped to found Noctua's reputation as a first-tier supplier of premium grade low noise cooling equipment.

Custom-designed PWM IC with SCD
Supporting fully automatic speed control via PWM, the fan uses Noctua's custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at lower speeds.

SSO-Bearing
Combining the proven concept of hydrodynamic bearings with an additional magnet that supports the self-stabilisation of the rotor axis, Noctua's time-tested SSO-Bearing technology has become synonymous with supremely quiet operation and exceptional long-term stability.

Optional accessories
Users can choose from Noctua's wide range of optional accessories such as anti-vibration mounts, Low-Noise-Adaptors, y-cables, 3:4 pin adaptors or extension cables to upgrade redux edition fans according to their individual needs.



Manufacturer : NOCTUA
Factory number : NF-R8 REDUX-1800 PWM
Package weight : 0.139 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 53.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-R8
    • Colour
    • Grey
    • Noise
    • 17.1 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.72 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 145 g
Datasheet/manual