reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-R8 1800 :: Noctua NF-R8 redux-1800, 80mm


NOCTUA NF-R8 redux-1800

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 53.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-R8
    • Colour
    • Grey
    • Noise
    • 17.1 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.32 W
    • Current
    • 0.11
  • Weights
    • Weight
    • 145 g
The classic NF-R8 is a long-standing favourite among enthusiast users around the world and helped to found Noctua’s reputation as a top-tier manufacturer of premium quality quiet cooling components. The new redux edition reissues this award-winning model in a streamlined, accessibly priced package that has been reduced to the essential core: the NF-R8 premium fan. Its industry grade SSO-Bearing, over 150.000 hours MTBF rating and full 6 years manufacturer’s warranty make the NF-R8 redux a proven premium choice that provides trusted Noctua quality at an attractive price point. The 1800rpm version is ideal for efficient case ventilation or other applications that demand an even balance of performance and quietness.

Proven NF-R8 design
Tens of thousands of quiet cooling enthusiasts around the globe swear by Noctua's classic NF-R8. Thanks to its impressive quietness, excellent performance and impeccable quality, the NF-R8 has become an established reference for quiet 80mm fans.

Streamlined redux edition
The redux product line reissues some of Noctua's most popular, award-winning models by presenting them in streamlined, accessibly priced packages. All redux edition products are industry proven, time-tested models that helped to found Noctua's reputation as a first-tier supplier of premium grade low noise cooling equipment.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the fan remarkably quiet even at very close distances.

SSO-Bearing
Combining the proven concept of hydrodynamic bearings with an additional magnet that supports the self-stabilisation of the rotor axis, Noctua's time-tested SSO-Bearing technology has become synonymous with supremely quiet operation and exceptional long-term stability.

Optional accessories
Users can choose from Noctua's wide range of optional accessories such as anti-vibration mounts, Low-Noise-Adaptors, y-cables, 3:4 pin adaptors or extension cables to upgrade redux edition fans according to their individual needs.



Manufacturer : NOCTUA
Factory number : NF-R8 redux-1800
Package weight : 0.142 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 53.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-R8
    • Colour
    • Grey
    • Noise
    • 17.1 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.32 W
    • Current
    • 0.11
  • Weights
    • Weight
    • 145 g
Datasheet/manual