reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A9X14 PWM :: Noctua NF-A9x14 PWM 92mm Fan

Item-No.: NO NF-A9X14 PWM
€16,80
Category of goods: 0


[NF-A9x14-PWM] NOCTUA NF-A9x14 PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 14 mm
    • Pitch of hole
    • 82.5 mm
    • Ventilation system performance
    • 50.5 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-A9
    • Colour
    • Brown / Beige
    • Noise
    • 19.9 dB
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.32 W
    • Current
    • 0.11
  • Weights
    • Weight
    • 205 g
Featuring Noctua’s AAO frame and sophisticated aerodynamic design measures such as Flow Acceleration Channels, the NF-A9x14 is a highly optimised, premium quality quiet fan in 92x14mm size. Due to its thickness of only 14mm, the NF-A9x14 is a perfect match for low profile CPU coolers and all other applications that require slimmer fans. Noctua’s custom-designed PWM IC for fully automatic speed control and reference class SSO2 bearings guarantee superb running smoothness and excellent long-term stability. Topped off with modular cabling, a Low-Noise Adaptor and 6 years manufacturer’s warranty, the NF-A9x14 is a premium choice for the highest demands.

14mm Low Profile Design
Measuring only 14mm in thickness, the NF-A9x14 is much slimmer than standard 92x25mm fans. This makes it ideal for all applications where standard fans would take up too much space, such as low profile CPU coolers in HTPC builds or server environments.

Flow Acceleration Channels
The NF-A9x14 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard mounting systems and fan clips used on heatsinks.

SSO2 Bearing
The NF-A9x14 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Custom-designed PWM IC with SCD
Supporting fully automatic PWM speed control, the NF-A9x14 uses Noctua's novel, custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at lower speeds.

Low-Noise Adaptor
The NF-A9x14 is supplied with a (L.N.A.) that reduces the maximum fan speed from 2200 to 1700rpm. The L.N.A. can be used either to run the fan at a fixed speed of 1200rpm or to cap the maximum speed when using automatic PWM control.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and a 4-pin y-cable allows the connection of a second NF-A9x14 fan to the same PWM fan header for automatic control.

Scope of Delivery
Low-Noise Adapter (L.N.A.)
4-Pin Y-Cable
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-A9x14 PWM
Package weight : 0.221 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 14 mm
    • Pitch of hole
    • 82.5 mm
    • Ventilation system performance
    • 50.5 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-A9
    • Colour
    • Brown / Beige
    • Noise
    • 19.9 dB
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.32 W
    • Current
    • 0.11
  • Weights
    • Weight
    • 205 g
Datasheet/manual