reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A8 FLX :: Noctua NF-A8 FLX, 80mm

Item-No.: NO NF-A8 FLX
€16,80
Category of goods: 0


[NF-A8 FLX] NOCTUA NF-A8 FLX

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 50.4 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-A8
    • Colour
    • Brown / Beige
    • Noise
    • 16.1 dB
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.84 W
    • Current
    • 0.07
  • Weights
    • Weight
    • 245 g
The NF-A8 is a highly optimised, premium quality quiet 80mm fan. Featuring Noctua’s AAO (Advanced Acoustic Optimisation) frame as well as sophisticated aerodynamic design measures such as Flow Acceleration Channels, the NF-A8 further improves the renowned quiet cooling performance of the award-winning NF-R8. The FLX version provides 2000/1650/1200rpm speed settings via the supplied Low-Noise Adaptors in order to provide full flexibility in fine-tuning the fan for maximum ventilation performance or near-silent operation. Its superb running smoothness, reference-class SSO2 bearing and Noctua’s trusted premium quality make it an elite choice for the highest demands.

Succeeding the award-winning NF-R8
Noctua's NF-R8 fan has become a default-choice among PC enthusiasts looking for a premium quality quiet 80mm fan. Thanks to its thoroughgoing aerodynamic optimisations, the NF-A8 provides higher static pressure and an even better airflow/noise ratio than its much acclaimed predecessor.

Flow Acceleration Channels
The NF-A8 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard screws and other mounting systems.

SSO2 Bearing
The NF-A8 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the NF-A8 remarkably quiet even at very close distances.

3 speed settings for full flexibility
Providing 2000, 1650 and 1200 rpm speed settings via the supplied Low-Noise and Ultra-Low-Noise Adapters, the NF-A8 FLX (Flexibility) can be fine-tuned for superior airflow or maximum quietness.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved.



Manufacturer : NOCTUA
Factory number : NF-A8 FLX
Package weight : 0.233 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 50.4 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-A8
    • Colour
    • Brown / Beige
    • Noise
    • 16.1 dB
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.84 W
    • Current
    • 0.07
  • Weights
    • Weight
    • 245 g
Datasheet/manual