reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0192 :: USB fan for targeted cooling

Item-No.: LOGILINK UA0192
€5,95
Category of goods: 0


USB Mini Fan LogiLink

  • Product Description
  • Technical information
  • Measures
    • Length
    • 90 mm
    • Width
    • 150 mm
    • Height
    • 150 mm
  • General
    • Type
    • Mobile fan
    • Illumination
    • Without
    • Design
    • USB
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V

Brings a breath of fresh air to your desk!

  • Super-quiet operation

  • Lightweight USB fan

  • 360° angle adjustment

  • Power supply via the USB port e.g. on a notebook or PC

  • Dimensions: 150 x 95 x 150 mm

  • USB cable length: 1.1 m


The LogiLink USB fan is ideal for use as occasional cooling or for targeted cooling of the PC or server cabinet. You only need to plug the USB connector into the USB port on your computer or notebook and you're good to go. You can then keep a cool head with this fan, especially on hot summer days.



Manufacturer : LOGILINK
Factory number : UA0192
Package weight : 0.0206 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 90 mm
    • Width
    • 150 mm
    • Height
    • 150 mm
  • General
    • Type
    • Mobile fan
    • Illumination
    • Without
    • Design
    • USB
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V
Datasheet/manual