reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COO-XPF80L.XQ :: Xilence DualWing XQ 80 mm

Item-No.: COO-XPF80L.XQ
€2,50
Category of goods: 0


Xilence DualWing XQ 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 39.71 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • White
    • Illumination
    • White
    • Material
    • Plastic
    • Noise
    • 17 dB
  • Implementation
    • Rotation speed
    • 1400 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 23.5 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V

Extremely quiet, extremely powerful. The new Xilence XQ DualWing fans prove that quiet does not equal weak. The DualWing technology creates an increased air flow at a reduced fan speed. The smaller, top rotor blades ensure smooth air flow and increase the fan power. The new XQ high performance fan is delivered together with a rubber decoupler. This is fully adhered to the fan and keeps unwanted vibrations away from the housing.

Features:
  • Thanks to DualWing technology, increased air flow at low fan speed

  • The top rotor blades ensure smooth air flow and increase the fan power

  • Includes rubber decouplers for vibration insulation




Manufacturer : XILENCE
Factory number : COO-XPF80L.XQ
Package weight : 0.153 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 39.71 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • White
    • Illumination
    • White
    • Material
    • Plastic
    • Noise
    • 17 dB
  • Implementation
    • Rotation speed
    • 1400 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 23.5 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual