reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO SWIF2 92P :: COOLINK SWIF2 92P, 92mm Fan

Item-No.: CO SWIF2 92P
€7,80
Category of goods: 0

[SWIF2 92P] COOLINK SWIF2 92P

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 25.5 - 65.8 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SWiF2
    • Colour
    • Neon green / black
    • Noise
    • 7 - 22.5 dB
  • Implementation
    • Rotation speed
    • 625 - 1900 RPM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 1.08 W
  • Specials
    • Specification
    • PWM
Based on the award-winning original SWiF design, the new SWiF2 series of high-performance quiet fans takes its successful predecessor's proven qualities one step further by adding hydro-dynamic bearing as well as an unique, exciting colour scheme. The new hydro-dynamic bearing ensures whisper quiet operation and even better longevity, which is reflected in an enhanced warranty time of 60 months. Now also available with support for PWM fan speed control, the SWiF2 series provides excellent silent-performance and includes a full range of trusted Coolink quality fans, suitable for all applications inside your system.

supports PWM fan speed control
high-performance hydro-dynamic bearing
protective cable sleeving
Inkl. Anti-Vibration Bolts & Screws
PWM y-split cable for connecting, multiple PWM fans
trusted Coolink quality



Manufacturer : COOLINK
Factory number : SWIF2 92P
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 25.5 - 65.8 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SWiF2
    • Colour
    • Neon green / black
    • Noise
    • 7 - 22.5 dB
  • Implementation
    • Rotation speed
    • 625 - 1900 RPM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 1.08 W
  • Specials
    • Specification
    • PWM
Datasheet/manual