reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO SWIF2 800 :: COOLINK SWIF2 800, 80mm Fan

Item-No.: CO SWIF2 800
€7,80
Category of goods: 0

[SWIF2 800] COOLINK SWIF2 800

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 32.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SWiF2
    • Colour
    • Neon green / black
    • Material
    • Plastic
    • Noise
    • 9.5 dB
  • Implementation
    • Rotation speed
    • 1100 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 0.54 W
    • Current
    • 0.045
Based on the award-winning original SWiF design, the new SWiF2 series of high-performance quiet fans takes its successful predecessor's proven qualities one step further by adding hydro-dynamic bearing as well as an unique, exciting colour scheme. The new hydro-dynamic bearing ensures whisper quiet operation and even better longevity, which is reflected in an enhanced warranty time of 60 months. Now also available with support for PWM fan speed control, the SWiF2 series provides excellent silent-performance and includes a full range of trusted Coolink quality fans, suitable for all applications inside your system.

high-performance hydro-dynamic bearing
protective cable sleeving
Inkl. Anti-Vibration Bolts & Screws
trusted Coolink quality



Manufacturer : COOLINK
Factory number : SWIF2 800
Package weight : 0.105 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 32.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SWiF2
    • Colour
    • Neon green / black
    • Material
    • Plastic
    • Noise
    • 9.5 dB
  • Implementation
    • Rotation speed
    • 1100 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 0.54 W
    • Current
    • 0.045
Datasheet/manual