reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL050 :: Shadow Wings SW1 80mm Low-Speed

Item-No.: BQT BL050
€8,75
Category of goods: 0

be quiet! Shadow Wings SW1 Low-Speed 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 23.8 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 8.4 dB
  • Implementation
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 14,88 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 5.12 V
    • Current
    • 0.12

Very quiet operation
• Low-noise operation thanks to the high-quality rifle bearing. The parallel grooves on the outside of the bearing shaft ensure constant circulation of high-quality oil and make the fan very quiet. Minimal mechanical noise thanks to anti vibration fixtures and rubberised fan frame. Reduced electrical noise sources thanks to high-quality IC motor controller.

Long service life
• Reliable cooling for up to 200,000 hours thanks to high-quality rifle bearing.

High air throughput
• Increased air flow and extreme quietness due to fan blades with flow-optimised surface structure.

Easy to install
• Easy handling due to screwless installation.

Service
• 3-year manufacturer's warranty



Manufacturer : BEQUIET
Factory number : BL050
Package weight : 0.158 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 23.8 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 8.4 dB
  • Implementation
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 14,88 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 5.12 V
    • Current
    • 0.12
Datasheet/manual