reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL037 :: be quiet! Pure Wings 2 80mm PWM

Item-No.: BQT BL037
€6,99
Category of goods: 0


be quiet! Pure Wings 2 in 80mm mit PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 44.45 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Pure Wings 2 PWM
    • Material
    • Plastic
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1900 RPM
    • Bearing type
    • Rifle
    • Air flow
    • 26.3 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Other
    • Noise
    • 19.2 dB
  • Electrical values
    • Voltage
    • 5-12 V
    • Power input (operation)
    • 1.56 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 72 g
The Pure Wings 2 80mm PWM fans bring famous be quiet! silent cooling to entry level computing, yet are also appropriate for gaming and multimedia systems. The most important features include:

  • Nine airflow-optimized fan blades reduce noise-generating turbulence

  • Long life rifle-bearing gives an operating lifetime of 80,000 hours

  • Even at maximum speed, operates at only 19.2dB(A)

  • Especially recommended for use in water cooling and CPU cooling builds

  • PWM controlled fan speed through the motherboard

  • German product conception, design and quality control

  • 3-years manufacturer’s warranty


Combining outstanding reliability, quiet operation, and a great price-for-performance ratio, Pure Wings 2 80mm PWM is unique in its class. They are the ultimate reason to put well-known be quiet! silent cooling in your PC.



Manufacturer : BEQUIET
Factory number : BL037
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 44.45 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Pure Wings 2 PWM
    • Material
    • Plastic
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1900 RPM
    • Bearing type
    • Rifle
    • Air flow
    • 26.3 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Other
    • Noise
    • 19.2 dB
  • Electrical values
    • Voltage
    • 5-12 V
    • Power input (operation)
    • 1.56 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 72 g
Datasheet/manual