reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFB 84000000129 :: Alpenföhn Basic 80 mm, PWM

Item-No.: AFB 84000000129
€8,90
Category of goods: 0


EKL Alpenföhn Basic 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 32.37 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • Basic
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 600 - 2500 RPM
    • Bearing type
    • Hydrodynamic bearings (HDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Other
    • Noise
    • 27.4 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 3 W
    • Current
    • 0.25
  • Weights
    • Weight
    • 72.6 g

The new Alpenföhn Basic series introduces price-conscious customers to the high-end sector.
The combination of high-quality components, as well as a scope of delivery that is above-average for this class, guarantees that a unique price-performance ratio is achieved compared with standard fans.

Overview
  • German design, development and quality control

  • High-quality fluid dynamic bearing (FDB)

  • Extremely robust PBT fan frame

  • Connection cable with high-quality sheathing


Details:
  • Dimensions: 80 x 80 x 25 mm

  • Operating voltage: 12 V DC

  • Airflow rate: 32.37 m³/h

  • Noise levels: 27.4 dB(A)

  • Speed: 600 - 2500 rpm

  • Bearing: fluid dynamic bearing

  • Connector: PWM

  • Power consumption: 3.00 W

  • Input current: 0.25 A

  • Voltage range: 6.0 - 13.8 V DC




Manufacturer : ALPENFÖHN
Factory number : 84000000129
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 32.37 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • Basic
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 600 - 2500 RPM
    • Bearing type
    • Hydrodynamic bearings (HDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Other
    • Noise
    • 27.4 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 3 W
    • Current
    • 0.25
  • Weights
    • Weight
    • 72.6 g
Datasheet/manual