reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F9 SILENT :: Arctic enclosure fan F9 Silent, 92 mm


Arctic F9 Silent

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 82.5 mm
    • Ventilation system performance
    • 36 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 21.2 CFM
    • Noise
    • 0.08 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.057
  • Weights
    • Weight
    • 84 g

The F Silent series comes with one of the best noise-airflow ratios, resulting in whisper-quiet operation. A new alloy and lubricant combination reduces friction and the generation of heat, which increases the service life.

Whisper-quiet enclosure fan
  • Almost silent

  • High efficiency

  • New alloy/lubricant combination for reducing friction

  • Fluid-dynamic bearing increases service life


Details:
  • Dimensions: 92 x 92 x 25 mm

  • Revolutions: 1000 rpm

  • Airflow rate: 36 m³/h

  • Volume: 0.08 sone

  • Fan bearings: hydrodynamic slide bearings (HDB)

  • Connection: 3-pin

  • Voltage range: 4 - 12 V

  • Power consumption: 0.69 W




Manufacturer : ARCTIC
Factory number : ACFAN00026A
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 82.5 mm
    • Ventilation system performance
    • 36 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 21.2 CFM
    • Noise
    • 0.08 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.057
  • Weights
    • Weight
    • 84 g