reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8TC :: Arctic housing fan F8 TC, 80 mm


Arctic Cooling F8 TC, 80x80x25mm, 500-2000rpm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 31 CFM
  • Interfaces
    • Connection
    • 3-pin Molex

The ARCTIC F TC is a temperature-controlled housing fan that keeps your PC at the perfect temperature, without the need for any further steps or observation.

Works without time-consuming settings
The ARCTIC F TC regulates its speed by itself. Thanks to the temperature sensor, the fan is easy to install, and no other action is required. The fan control is set so that the temperature stays between 32 and 38°C. If the temperature is below 32°C, the fan rotates slowly and quietly. If the temperature rises further, however, the fan speed increases to the maximum and it cools the PC more efficiently.

Efficient cooling
With nine fan blades, the ARCTIC F TC generates a high air throughput and a high static pressure, which is ideal for use as a housing fan. In addition, the fluid dynamic bearing ensures a long working life of the fan.

Maximum flexibility
The temperature sensor of the ARCTIC F TC is fitted on a 40-cm cable. This offers maximum flexibility and the sensor can be mounted where most of the heat is generated. In addition, the fan can be installed on both sides so that it can blow air into the housing or extract air out of it.



Manufacturer : ARCTIC
Factory number : AFACO-080T0-GBA01
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 31 CFM
  • Interfaces
    • Connection
    • 3-pin Molex
Datasheet/manual