reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 :: Arctic housing fan F8, 80mm

Item-No.: AC FAN F8
€3,20
Category of goods: 0

Arctic F8 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 47.6 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16 dB
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 28 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.15
  • Weights
    • Weight
    • 82 g

The ARCTIC F series offers high-performance housing fans for anyone looking for a quiet and efficient ventilation system for their PC.

Extremely quiet
The Refined "ninja sword" fan impeller design not only increases the laminar air flow, it also lowers noise levels substantially. Fans in the ARCTIC F series are inaudible even at full speed.

Impressive air flow
Fans in the ARCTIC F series have nine fan blades, so that the air throughput is 20 per cent higher compared to regular fans with only seven fan blades.

Versatile fans
Fans in the ARCTIC F series have a standard enclosure, which means they can be installed both for blowing and suction. The ARCTIC F fan has a 3-pin connector and so can be connected to any mainboard.



Manufacturer : ARCTIC
Factory number : AFACO-08000-GBA01
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 47.6 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16 dB
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 28 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.15
  • Weights
    • Weight
    • 82 g
Datasheet/manual