reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 PST CO :: Arctic housing fan F8 PWM PST CO, 80 mm

Item-No.: AC FAN F8 PST CO
€6,10
Category of goods: 0


Arctic F8 PWM PST CO

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 52.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 31 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 72 g

The PWM-function in the Arctic F8 PWM PST CO indicates exactly the speed at which the fan must run via the motherboard. This guarantees maximum cooling performance at minimum noise levels.
The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation. The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.
The premium quality of the double ball bearing allows continuous operation 24/7 without compromising on performance. Dirt and high temperatures affect this bearing much less than normal glide or ball bearings. That is why the double ball bearing is the perfect choice if you want to guarantee permanent operation. The CO extends the life of housing fans by around five times compared with models that use conventional bearings.



Manufacturer : ARCTIC
Factory number : AFACO-080PC-GBA01
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 52.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 31 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 72 g
Datasheet/manual