reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 PRO :: Arctic housing fan F8 PRO, 80mm

Item-No.: AC FAN F8 PRO
€3,50
Category of goods: 0


Arctic F8 Pro, 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 47.6 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 28 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 6-12 V

The hydrodynamic bearing in the Arctic F8 PWM is equipped with an oil capsule to avoid any loss of lubricant. This makes the bearing as quiet as a slide bearing but with a significantly longer operating life. The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation. The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.
The unique anti-vibration system, combined with the patented fan bracket ensures a near-silent operation.

Details:
  • Dimensions: 80x80x34 mm

  • Revolutions: 2000 rpm

  • Air flow: 47.6m³/h

  • Volume: 0.3 sone

  • Connection: 3-pin Molex

  • Note: Only one-sided mounting is possible.




Manufacturer : ARCTIC
Factory number : AFACO-08P00-GBA01
Package weight : 0.094 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 47.6 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 28 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 6-12 V
Datasheet/manual