reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 PRO TC :: Arctic housing fan F8 PRO TC, 80 mm

Item-No.: AC FAN F8 PRO TC
€5,80
Category of goods: 0

Arctic F8 Pro TC 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 56.1 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 33 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 82 g

The hydrodynamic bearing in the Arctic F8 PRO TC is equipped with an oil capsule to avoid any loss of lubricant. This makes the bearing as quiet as a slide bearing but with a significantly longer operating life.
The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation. The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.
The unique anti-vibration system, combined with the patented fan bracket ensures a near-silent operation.
The temperature sensor is mounted on a 40-cm cable and can be positioned in any place that may become very hot. This ensures that the temperature in the entire housing is no higher than 38°C, and supports the cooling of the CPU or graphics card. In addition, the fan also keeps noise levels to an absolute minimum and increases the speed only when required.



Manufacturer : ARCTIC
Factory number : AFACO-08PT0-GBA01
Package weight : 0.089 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 56.1 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 500 - 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 33 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 82 g
Datasheet/manual