reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC BREEZE MOBILE :: USB fan, 92-mm fan, portable

Item-No.: AC BREEZE MOBILE
€5,90
Category of goods: 0


ABACO-BZG00-01000

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 86 mm
    • Height
    • 22 mm
  • General
    • Type
    • Mobile fan
    • Illumination
    • Without
    • Material
    • Plastic
    • Design
    • USB
  • Implementation
    • Rotation speed
    • 1700 RPM
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V
  • Weights
    • Weight
    • 11 g

The Arctic Breeze Mobile is a portable USB fan for hot summer days. Simply plug into a USB port on your notebook and enjoy the cool breeze.

---Ideal for directing targeted cooling at a particular point---

Enjoy the cool breeze
The ARCTIC Breeze Mobile is the ideal companion for the summer. The slim and light-weight USB fan guarantees a cool head on hot days. The 92-mm fan runs at 1,700 revolutions per minute and makes a stay in cafes or hot trains more pleasant.

Plug and play
Simply plug into a USB port on your laptop and enjoy the cool breeze. With its flexible neck, the USB fan can be turned in any direction. Equipped with a silent fan impeller, the Breeze is virtually silent during operation. Thanks to its flexible shape, the Breeze Mobile can be stored in any notebook bag.

Quiet operation
As this fan with silent fan impeller and energy-efficient motor is based on the successful ARCTIC housing fans, the ARCTIC Breeze Mobile is virtually silent during operation and at the same time provides a high air throughput.

---Ideal for directing targeted cooling at a particular point---



Manufacturer : ARCTIC
Factory number : ABACO-BZG00-01000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 86 mm
    • Height
    • 22 mm
  • General
    • Type
    • Mobile fan
    • Illumination
    • Without
    • Material
    • Plastic
    • Design
    • USB
  • Implementation
    • Rotation speed
    • 1700 RPM
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V
  • Weights
    • Weight
    • 11 g
Datasheet/manual