reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCYTHE MKU40 :: Scythe Mini Kaze Ultra 40 mm

Item-No.: SCYTHE MKU40
€4,90
Category of goods: 0


Scythe Mini Kaze Ultra 40 mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 20 mm
  • Implementation
    • Rotation speed
    • 3500 RPM
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 30000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V

The Mini Kaze Ultra 40 mm fan is the high-power version of the Mini Kaze 40 mm series. The double-thickness, larger fan blades result in a fan with higher static pressure and increased air flow whilst retaining the same height and width. At 3500 rpm and an air flow of 8 m³/h, it provides a moderate noise level of 19.56 dB(A), making this fan suitable for many applications.

Many different uses
Use of a 2-pin to 3-pin adapter enables the Mini Kaze Ultra fan to be used to cool chipsets, in external hard disk housings or in removable frames.

High performance
The Mini Kaze Ultra is optimised for a particularly high air flow.

Specifications
• Model name: Mini Kaze 4-cm Ultra
• Model no.: SY124020L (Ultra)
• Manufacturer: Scythe Co. Ltd., Japan
• Fan dimensions: 40 x 40 x 20 mm
• Fan speed: 3500 rpm (±10%)
• Noise level: 19.56 dBA
• Air flow: 4.86 CFM = 8 m³/h
• Voltage: 12 V
• Current rating: 0.07 A
• Connector: 2-pin (3-pin adapter is included)
• Note: The 2-pin connector (white part) of the Mini Kaze Ultra is 6 mm wide. The supplied 3-pin adapter cannot register impulses or fan speed.
• Bearing type: plain bearing
• MTBF: 30,000 hours



Manufacturer : SCYTHE
Factory number : SY124020L
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 20 mm
  • Implementation
    • Rotation speed
    • 3500 RPM
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 30000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual