reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 712F/2L :: Papst replacement fan 70x70x15

Item-No.: PCL 712F/2L
€15,50
Category of goods: 0

Papst 712F/2L 70mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 15 mm
    • Pitch of hole
    • 61.5 mm
    • Ventilation system performance
    • 28 m³/h
  • Implementation
    • Rotation speed
    • 3300 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 25 dB
    • Type
    • Replacement fan
    • Design
    • For CPU cooler
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.56 W

If you like it to be really, really quiet or extremely powerful, you'll love Papst fans. These premium-quality fans offer outstanding smooth running and excellent performance. It has a high quality Sintec plain bearing.

Speed can be monitored via the 3-pin connection cable.

Technical data:
  • Connection: 3-pin PCB plug (tachometer)

  • Dimensions: 70 x 70 x 15 mm (WxDxH)

  • Tachometer signal present: yes

  • Bearing type: Sintec plain bearings

  • Nominal voltage 12 V DC

  • Noise level: 25 dB(A)

  • Power consumption: 0.6 W

  • Nominal speed: 3300 rpm

  • Flow volume: 28 m3/h

  • Weight: 53 g




Manufacturer : EBM-PAPST
Factory number : 712 F/2L
Package weight : 0.063 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 15 mm
    • Pitch of hole
    • 61.5 mm
    • Ventilation system performance
    • 28 m³/h
  • Implementation
    • Rotation speed
    • 3300 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 25 dB
    • Type
    • Replacement fan
    • Design
    • For CPU cooler
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.56 W
Datasheet/manual