reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 512F/2 :: Papst replacement fan 50x50x15

Item-No.: PCL 512F/2
€11,95
Category of goods: 0


Papst 512F/2 50mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 15 mm
    • Pitch of hole
    • 42 mm
    • Ventilation system performance
    • 20 m³/h
  • Implementation
    • Rotation speed
    • 5000 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 30 dB
    • Type
    • Replacement fan
    • Design
    • For CPU cooler
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.0 W

If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan is an ideal low-noise substitute for graphics cards or slimline media cases fans and is mounted on a high-quality Sintec plain bearing. It provides a maximum flow rate of 20 m³/h at a noise level of approx. 30 dB(A).

Speed can be monitored via the 3-pin connection cable.

Technical data:
  • Connection: 3-pin PCB plug (tacho signal)

  • Dimensions: 50 x 50 x 15 mm (WxDxH)

  • Hole spacing: 42 mm

  • Tachometer signal present: yes

  • Bearing type: Sintec plain bearings

  • Nominal voltage 12 V DC

  • Noise level: 30 dB(A)

  • Power consumption: 1 W

  • Nominal speed: 5000 rpm

  • Flow rate: 20 m³/h

  • Weight: approx. 27 g (with cable)




Manufacturer : EBM-PAPST
Factory number : 512F/2
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 15 mm
    • Pitch of hole
    • 42 mm
    • Ventilation system performance
    • 20 m³/h
  • Implementation
    • Rotation speed
    • 5000 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 30 dB
    • Type
    • Replacement fan
    • Design
    • For CPU cooler
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.0 W
Datasheet/manual