reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 0612 FL :: Papst enclosure fan 60x60x15

Item-No.: PCL 0612 FL
€12,90
Category of goods: 0


Papst 612FL 60mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 15 mm
    • Ventilation system performance
    • 19 m³/h
  • Implementation
    • Rotation speed
    • 2650 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Type
    • Replacement fan
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Other
    • Noise
    • 16 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.4 W
  • Weights
    • Weight
    • 30 g

If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan is an ideal low-noise substitute for graphics cards or slimline media cases fans and is mounted on a high-quality Sintec plain bearing. It provides a maximum flow rate of 19 m³/h at a noise level of approx. 16 dB(A).

Please note that this fan cannot be controlled using a fan controller.

The fan has a 12 V 4-pin Y-shaped connector.

Technical data:
  • Connector: 4-pin Y-shaped power supply plug

  • Dimensions: 60 x 60 x 15 mm (WxDxH)

  • Hole spacing: 50 mm

  • Tachometer signal present: no

  • Bearing type: Sintec plain bearings

  • Nominal voltage 12 V DC

  • Noise level: 16 dB(A)

  • Power consumption: 0.4 W

  • Nominal speed: 2650 rpm

  • Flow rate: 19 m³/h

  • Weight: approx. 30 g (with cable)




Manufacturer : EBM-PAPST
Factory number : 0612 FL
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 15 mm
    • Ventilation system performance
    • 19 m³/h
  • Implementation
    • Rotation speed
    • 2650 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Type
    • Replacement fan
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Other
    • Noise
    • 16 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.4 W
  • Weights
    • Weight
    • 30 g
Datasheet/manual