reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XR1 :: Noiseblocker BlackSilent fan XR1 - 60 mm

Item-No.: NOISEBLOCK XR1
€5,95
Category of goods: 0


Noiseblocker NB-BlackSilentFan XR1

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 18 m³/h
  • General
    • Modelname
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 30000
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • NB-Longlife sleeve bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Other
    • Noise
    • 11 dB
  • Electrical values
    • Voltage
    • 9-12 V
    • Power input (operation)
    • 2.8 W
  • Weights
    • Weight
    • 60 g

Noiseblocker is passionate about extremely quiet fans. The Multiframe models in particular, with an innovative housing and suspension, are the flagships in the company’s range. Noiseblocker is expanding the range to include very small fans with the BlackSilent range. These are enjoying growing popularity due to their use in compact, mini and HTPCs plus hard drive enclosures.

The limited throughput of these small fans under 80 mm thick is often increased by relatively high speeds, which results in a lot of noise production. Noiseblocker has tackled this issue head-on and designed a series of small, ultra-quiet models. So the HTPC in the living room won’t spoil your movie viewing pleasure.

The external hallmark of all the fans is a black frame with blue transparent fan blades. The XR1 model features a 60-mm rotor in the Ultra-Silent edition. The engine speed is therefore also only a low 1600 rpm, resulting in an almost inaudible volume of 11 dB(A).

Four silicone pins are included for attaching the fan. This also reduces operating noise as any vibrations are not transmitted to the housing. The connecting cable is neatly sheathed and fitted with a 3-pin connector.

Technical details:
• Dimensions: 60 x 60 x 25 mm
• Weight: 60 g
• Material: plastic
• Volume: 11 dB (A)
• Speed: 1,600 rpm
• Airflow: 18 m³/h
• Starting voltage: 9 V
• Voltage: 12 V
• Power consumption: 0.6 W
• Connection: 3-pin
• Service life: 30,000 hours
• Warranty: 3 years



Manufacturer : NOISEBLOCKER
Factory number : XR-1
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 18 m³/h
  • General
    • Modelname
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Durability
    • 30000
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • NB-Longlife sleeve bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Other
    • Noise
    • 11 dB
  • Electrical values
    • Voltage
    • 9-12 V
    • Power input (operation)
    • 2.8 W
  • Weights
    • Weight
    • 60 g
Datasheet/manual