reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A6X25PWM5V :: Noctua NF-A6x25 PWM 5V

Item-No.: NO NF-A6X25PWM5V
€13,90
Category of goods: 0

NOCTUA NF-A6x25 PWM 5V

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 1.3 W
    • Current
    • 0.26
  • Weights
    • Weight
    • 195 g
Featuring advanced aerodynamic design measures such as Flow Acceleration Channels and an AAO frame, the NF-A6x25 5V PWM is a PWM-enabled 5V variant of Noctua’s highly optimised, premium-quality quiet 60x25mm fan. The custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive technology and Noctua’s reference-class SSO2 bearing guarantee superb running smoothness and excellent long-term stability. Topped off with modular cabling, the OmniJoin™ Adaptor Set and a 6-year manufacturer’s warranty, the NF-A6x25 5V PWM is a premium choice for demanding 5V applications that require PWM control.

5V PWM version
Many devices, such as network or storage solutions, use 5 volt 60mm fans with PWM speed control. With the same operating voltage, PWM support and the included OmniJoin™ adaptor set that makes it compatible with proprietary fan headers, the NF-A6x25 5V PWM is ideal for replacing noisy or broken 5V 60mm fans with PWM.

Polarity protection
As many devices using 5V fans feature proprietary connectors and documentation of the pin alignment may not be available, the fan features an integrated diode for polarity protection. This way, you're on the safe side if you accidentally connect it with reverse polarity.

Reduced Motor Hub Size
Thanks to its streamlined, compact motor design, the NF-A6x25's motor hub is smaller than with conventional 6cm fans. This allows for more blade surface area and thus contributes to the NF-A6x25's superior airflow and pressure performance.

Flow Acceleration Channels
The NF-A6x25 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

AAO Frame
Noctua's AAO (Advanced Acoustic Optimisation) frames feature integrated anti-vibration pads as well as Noctua's proprietary Stepped Inlet Design and Inner Surface Microstructures, both of which further refine the fan's performance/noise efficiency.

Inner Surface Microstructures
With the tips of the fan blades ploughing through the boundary layer created by the Inner Surface Microstructures, flow separation from the suction side of the blades is significantly suppressed, which results in reduced blade passing noise and improved airflow and pressure efficiency.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard mounting systems and fan clips used on heatsinks.

Custom-designed PWM IC with SCD
Supporting fully automatic PWM speed control, the fan uses Noctua's custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at low speeds.

SSO2 Bearing
The NF-A6x25 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and a 4-pin y-cable allows the connection of a second fan to the same PWM fan header for automatic control.

OmniJoin™ Adaptor Set
Many devices featuring 60mm fans use proprietary fan headers, so the NF-A6x25 5V PWM comes with Noctua’s OmniJoin Adaptor Set. Just cut the original fan’s cable, fix it to the adaptor using the supplied 3M Scotchlok™ connectors and you can plug the NF-A6x25 5V PWM to proprietary fan headers!



Manufacturer : NOCTUA
Factory number : NF-A6x25 PWM 5V
Package weight : 0.199 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 1.3 W
    • Current
    • 0.26
  • Weights
    • Weight
    • 195 g
Datasheet/manual