reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A6X25FLX5V :: Noctua NF-A6x25 FLX 5V, 60mm


NOCTUA NF-A6x25 FLX 5V

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 1.3 W
    • Current
    • 0.26
  • Weights
    • Weight
    • 195 g
Featuring advanced aerodynamic design measures such as Flow Acceleration Channels and Noctua’s AAO frame, the NF-A6x25 FLX is a highly optimised, premium quality quiet fan in 60x25mm size. Smooth Commutation Drive technology and Noctua’s reference class SSO2 bearings guarantee superb running smoothness and excellent long-term stability. Topped off with modular cabling, Low-Noise Adaptors and 6 years manufacturer’s warranty, the NF-A6x25 is a premium choice for the highest demands.

Inner Surface Microstructures
With the tips of the fan blades ploughing through the boundary layer created by the Inner Surface Microstructures, flow separation from the suction side of the blades is significantly suppressed, which results in reduced blade passing noise and improved airflow

3 speed settings for full flexibility
Providing 3000, 2400 and 1600 rpm speed settings via the supplied Low-Noise and Ultra-Low-Noise Adapters, the NF-A6x25 FLX (Flexibility) can be fine-tuned for superior airflow or maximum quietness.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and the supplied 3:4 pin adaptor allows the connection of the fan directly to the power supply.



Manufacturer : NOCTUA
Factory number : NF-A6X25 5V
Package weight : 0.191 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 1.3 W
    • Current
    • 0.26
  • Weights
    • Weight
    • 195 g