reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A6X25 PWM :: Noctua NF-A6x25-PWM, 60mm


NOCTUA NF-A6x25-PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 195 g
Featuring advanced aerodynamic design measures such as Flow Acceleration Channels and Noctua’s AAO frame, the NF-A6x25 is a highly optimised, premium quality quiet fan in 60x25mm size. The PWM version sports Noctua’s custom designed NE-FD1 IC for fully automatic speed control via 4-pin fan headers and comes with a Low-Noise-Adaptor to reduce the maximum speed during PWM control from 3000 to 2300rpm. Its superb running smoothness, SSO2 bearing and Noctua’s trusted premium quality make it an elite choice for the highest demands.

Flow Acceleration Channels
The NF-A4x10 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

AAO Frame
Noctua's AAO (Advanced Acoustic Optimisation) frames feature integrated anti-vibration pads as well as Noctua's proprietary Stepped Inlet Design and Inner Surface Microstructures, both of which further refine the fan's performance/noise efficiency.

Stepped Inlet Design
Noctua's Stepped Inlet Design adds turbulence to the influx in order to facilitate the transition from laminar flow to turbulent flow, which reduces tonal intake noise, improves flow attachment and increases suction capacity, especially in space-restricted environments.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard mounting systems and fan clips used on heatsinks.

Custom-designed PWM IC with SCD
Supporting fully automatic PWM speed control, the NF-A6x25 PWM uses Noctua's custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at low speeds.

Low-Noise Adaptor
The NF-A6x25 PWM is supplied with a (L.N.A.) that reduces the maximum fan speed from 3000 to 2300rpm. The L.N.A. can be used either to run the fan at a fixed speed of 2300rpm or to cap the maximum speed when using automatic PWM control.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and a 4-pin y-cable allows the connection of a second NF-A6x25 PWM fan to the same PWM fan header for automatic control.



Manufacturer : NOCTUA
Factory number : NF-A6X25-PWM
Package weight : 0.196 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation system performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A6
    • Colour
    • Brown / Beige
    • Noise
    • 19.3 dB
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 195 g
Datasheet/manual