reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A4X10FLX5V :: Noctua NF-A4x10-FLX 5V, 40mm

Item-No.: NO NF-A4X10FLX5V
€13,80
Category of goods: 0

NOCTUA NF-A4x10-FLX 5V

  • Product Description
  • Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
    • Pitch of hole
    • 32 mm
    • Ventilation system performance
    • 8.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A4x10
    • Colour
    • Brown / Beige
    • Noise
    • 17.9 dB
  • Implementation
    • Rotation speed
    • 4500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 0.25 W
Featuring advanced aerodynamic design measures such as Flow Acceleration Channels and an AAO standard frame, the NF-A4x10 5V is a dedicated 5V version of Noctua’s highly optimised, premium quality quiet 40x10mm fan. Smooth Commutation Drive technology and Noctua’s reference class SSO2 bearing guarantee superb running smoothness and excellent long-term stability. Topped off with modular cabling, the OmniJoin™ Adaptor Set and 6 years manufacturer’s warranty, the NF-A4x10 5V is a premium choice for demanding 5V applications.

5V version
Many devices such as network or storage solutions use 5 volt 40mm fans. With the same operating voltage and the included OmniJoin™ adaptor set that makes it compatible with proprietary fan headers, the NF-A4x10 5V is ideal for replacing noisy or broken 5V 40mm fans.

Flow Acceleration Channels
The NF-A4x10 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

Reduced Motor Hub Size
Thanks to its streamlined, compact motor design, the NF-A4x10's motor hub is smaller than with conventional 4cm fans. This allows for more blade surface area and thus contributes to the NF-A4x10's superior airflow and pressure performance.

Stepped Inlet Design
Noctua's Stepped Inlet Design adds turbulence to the influx in order to facilitate the transition from laminar flow to turbulent flow, which reduces tonal intake noise, improves flow attachment and increases suction capacity, especially in space-restricted environments.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard mounting systems and fan clips used on heatsinks.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the NF-A4x10 remarkably quiet even at very close distances.

SSO2 Bearing
The NF-A4x10 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

3 to 2-pin Adaptor and Polarity Protection
The NF-A4x10 comes with an adaptor from 3-pin Molex to the 2-pin connectors used on many graphics cards or network and storage devices. An integrated diode provides polarity protection on 2-pin connections.

OmniJoin™ Adaptor Set
Many devices featuring 40mm fans use proprietary fan headers, so the NF-A4x10 comes with Noctua's OmniJoin™ adaptor set. Just cut the original fan's cable, fix it to the adaptor using the supplied 3M Scotchlok™ connectors and you can plug the NF-A4x10 to proprietary fan headers!

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved.

Scope of Delivery
3:2 Pin Adaptor
OmniJoin Adaptor Set
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-A4X105V
Package weight : 0.154 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
    • Pitch of hole
    • 32 mm
    • Ventilation system performance
    • 8.2 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A4x10
    • Colour
    • Brown / Beige
    • Noise
    • 17.9 dB
  • Implementation
    • Rotation speed
    • 4500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 5 V
    • Power input (operation)
    • 0.25 W
Datasheet/manual