reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX230-004 :: BitFenix Spectre 230-mm fan — white

Item-No.: BFX230-004
Colour:

€13,20




BitFenix Spectre weiß, 230x230x30mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 230 mm
    • Width
    • 200 mm
    • Height
    • 30 mm
    • Ventilation system performance
    • 165.3 m³/h
  • Implementation
    • Rotation speed
    • 900 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 97.8 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • White
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 20 dB
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V

White 230-mm fan from BitFenix with a speed of 900 rpm and a high air flow (165.3 m³/h)

Product description:
The combination of design and functionality is vitally important for BitFenix. With the first-class Colossus and Survivor housings, this manufacturer has shown what can be done when this combination is put into practice. BitFenix is now expanding its range to include accessories and modding items, which, in contrast to the housings, can do much more than just look pretty.

This also applies to the fans of the Spectre series, which are available in a wide range of versions. This is a 230-mm model. The first striking feature is the sickle fan blades, which look stylish and also enhance air flow. As a result of this, the 3-pin fan has an air flow of 165.3 m³/h at a speed of just 900 rpm, which also results in a low volume of less than 20 dB(A).

Technical data:
• Dimensions: 230 x 200 x 25 mm (W x H x D)
• Colour: White
• Volume: < 20 dB (A)
• Speed: 900 rpm
• Airflow: 165.3 m³/h
• Air pressure: 1.08 mm H2O
• Voltage: 12 V
• Connection: 3-pin



Manufacturer : BITFENIX
Factory number : BFF-SCF-23030WW-RP
Package weight : 0.412 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 230 mm
    • Width
    • 200 mm
    • Height
    • 30 mm
    • Ventilation system performance
    • 165.3 m³/h
  • Implementation
    • Rotation speed
    • 900 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 97.8 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • White
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 20 dB
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual