reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX200P-037 :: BitFenix Spectre PRO 200 mm blue LED — black


BitFenix Spectre Pro LED schwarz/blau 200mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 200 mm
    • Width
    • 200 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 251.3 m³/h
  • Implementation
    • Rotation speed
    • 900 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • General
    • Colour
    • Transparent, black/blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 27.5 dB
    • Type
    • Modding fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V

The new fans from the Spectre Pro series serve as a useful expansion to the existing Spectre range, as fans with a higher speed and a correspondingly higher air flow are now available for hot system components.

The flexibility that we have come to expect from BitFenix is also evident from the Spectre Pro series. All current conventional and popular sizes from 120 mm to 230 mm are available in black or with a wide range of LED colours. For the coloured versions, the inner frame is made up of the respective LED colour, while the outer frame is black/transparent. The LEDs can even be switched off as desired.

For this purpose, the fans are equipped with a 3-pin connection to the power supply and, if desired, they can also be equipped with an additional 2-pin connection for regulating the speed. These fans can be connected to either the Survivor case or the Hydra system from Bitfenix, both of which can be used to control the lighting of several fans simultaneously.

After the considerable success of the product itself, the introduction of a wide range of accessories has cemented the Spectre Pro series' position as a real winner in terms of price and performance within the performance sector: Along with the fan screws, the scope of delivery also includes rubber pins for decoupled mounting and an adapter for the even quieter 7-volt operation.

Technical data:
• Dimensions: 200 x 200 x 25 mm (W x H x D)
• Colour: Black (transparent), blue
• Volume: 27.5 dB (A)
• Speed: 900 rpm
• Airflow: 251.3 m³/h
• Static pressure: 1.26 mm H2O
• Voltage: 12 V

Connections:
• 1 x 3-pin (power supply/controller)
• 1 x 2-pin (LED control)

Lighting: 4x blue LEDs



Manufacturer : BITFENIX
Factory number : BFF-LPRO-20025B-RP
Package weight : 0.342 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 200 mm
    • Width
    • 200 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 251.3 m³/h
  • Implementation
    • Rotation speed
    • 900 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • General
    • Colour
    • Transparent, black/blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 27.5 dB
    • Type
    • Modding fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual