reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY1225HB12MS-RKP :: Scythe GlideStream 120 mm PWM SC

Item-No.: SY1225HB12MS-RKP
€8,95
Category of goods: 0


Scythe Glide Stream 120 PWM SC

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 143.78 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • With speed limiter switch
    • Material
    • Plastic
    • Noise
    • 4 - 29.5 dB
  • Implementation
    • Rotation speed
    • 300 - 1500 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 84.64 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 126 g

The Scythe GlideStream 120 PWM SC fan combines all the positive properties of the GlideStream series with one extra feature; a 3-step switch to limit the maximum speed (800/1150/1500 rpm). This means you can easily adapt the fan to different areas of application, starting with "inaudibly quiet" to maximum cooling power for overclockers. With its PWM connector it is perfect as a replacement fan for the CPU cooler but also for use as an enclosure fan. The "small fan hub, big rotor blades" design feature significantly increases displacement compared to fans with standard hubs.
The PWM connector gives a direct connection to the motherboard through the integrated fan controller. Connect to the power supply with the enclosed 3 to 4-pin Molex adapter. Also perfectly suited to enclosure ventilation using the enclosed screws and decoupling adapter.

Details:
  • Dimensions: 120 x 120 x 25 mm

  • Revolutions: 300 - 1500 rpm

  • Airflow rate: 21.96 - 143.78 m³/h

  • Air pressure: 1.79 H2O

  • Volume: 4 - 29.5 dB(A)

  • Fan bearings: simple slide bearings (sleeve)

  • Connection: 4-pin PWM

  • Power consumption: 2.64 W

  • Special features: vibration dampers, fan controller




Manufacturer : SCYTHE
Factory number : SY1225HB12MS-RKP
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 143.78 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • With speed limiter switch
    • Material
    • Plastic
    • Noise
    • 4 - 29.5 dB
  • Implementation
    • Rotation speed
    • 300 - 1500 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 84.64 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 126 g
Datasheet/manual