reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVOLTEC RL026 :: Revoltec LED fan, blue, 120 mm

Item-No.: REVOLTEC RL026
€6,30
Category of goods: 0


REVOLTEC RL026

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 84 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 22.5 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 49.21 CFM
  • Interfaces
    • Connection
    • 3-pin Molex
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter

Revoltec LED fan, blue, 120 mm

The most powerful colours and beautiful lighting effects through the combination of coloured fan material and matching LEDs.
Optimum cooling with very quiet operation.


Material: plastic
Fan dimensions: 120 x 120 x 25 mm
Housing colour: blue
Lighting colour: blue
Fan bearing type: slide bearings
Air flow rate: 49.21 cfm
Speed: 1200 rpm
Noise level: 22.5 dBa
Connection type: 3-pin connector, with adapter to connect to 4-pin
Power supply
Special features: coloured fan, illuminated with LEDs
Includes: fan, mounting material, adapter cable



Manufacturer : REVOLTEC
Factory number : RL026
Package weight : 0.163 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 84 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Blue
    • Illumination
    • Blue
    • Material
    • Plastic
    • Noise
    • 22.5 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Plain bearing
    • Air flow
    • 49.21 CFM
  • Interfaces
    • Connection
    • 3-pin Molex
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter
Datasheet/manual