reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XL-P :: Noiseblocker BlackSilent Fan XL-P - 120mm PWM

Item-No.: NOISEBLOCK XL-P
€9,60
Category of goods: 0

Noiseblocker NB-BlackSilentFan XL-P

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 69-128 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 13.1 - 31.7 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1000 - 2000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 1.565 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4 - 13.8 V
    • Power input (operation)
    • 2.64 W
  • Weights
    • Weight
    • 120 g

Noiseblocker is the specialist in particularly quiet fans. In order to maintain this status, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. The manufacturer also takes pride in the fact that its technical specifications represent realistic values, which cannot therefore be compared directly with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is a PMW version with a size of 120 mm. The fan can therefore be controlled via the main board, provided that a corresponding function is available.

Speed, displacement and volume are therefore selectable in a wide range and can provide maximum cooling or ultra-quiet operation as required. This makes 128 m³/h available at a maximum of 2,000 rpm and 14 dB(A) at a minimum of 1000 rpm.

In order to further reduce the noise levels, vibration-absorbing rubber pins are included to attach the fan.

Technical details:
  • Dimensions: 120 x 120 x 25 mm

  • Weight: 125 g

  • Material: plastic

  • Volume approx. 14 - 31 dB (A)

  • Output: 1,000 - 2000 rpm

  • Airflow: 69 - 128 m³/h

  • Air pressure: max. 2.653 mm H2O

  • Starting voltage: 4.5 V

  • Voltage: 12 V

  • Power consumption: 2.64 W / 0.22 A

  • Connection: 4-pin PWM

  • Service life: 75,000 hours

  • Warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : XL-P
Package weight : 0.166 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 69-128 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 13.1 - 31.7 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1000 - 2000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 1.565 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4 - 13.8 V
    • Power input (operation)
    • 2.64 W
  • Weights
    • Weight
    • 120 g
Datasheet/manual