reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XK1 :: Noiseblocker BlackSilent Fan XK1 - 140mm

Item-No.: NOISEBLOCK XK1
€12,95
Category of goods: 0

Noiseblocker BlackSilent Fan XK1

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 60 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 12.6 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 800 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.038 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 0.84 W
  • Weights
    • Weight
    • 135 g

Noiseblocker is the specialist in particularly quiet fans. In order to maintain this status, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. The manufacturer also takes pride in the fact that its technical specifications represent realistic values, which cannot therefore be compared directly with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is a large 140 mm fan with 800 rpm. This means it generates just 12 dB(A) and provides an airflow of 60 m³/h. The fan is connected via a 3-pin connector and can be throttled back using an optional fan control, meaning the starting voltage is under 5 V. At the same time the fan provides excellent savings, with 0.84 W.

Technical details:
  • Dimensions: 140 x 140 x 25 mm

  • Weight: 135 g

  • Material: plastic

  • Volume: 12 dB(A)

  • Output: 800 rpm

  • Airflow: 60 m³/h

  • Air pressure: 0.37 mm H2O

  • Starting voltage: 5 V

    • Voltage 5 - 13.8 V

    • Power consumption: 0.84 W / 0.07 A

    • Connection: 3-pin

    • Service life: 80,000 hours

    • Warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : XK1
Package weight : 0.19 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 60 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 12.6 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 800 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.038 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 0.84 W
  • Weights
    • Weight
    • 135 g
Datasheet/manual