reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK PK3 :: Noiseblocker BlackSilent Pro fan PK3 - 140 mm

Item-No.: NOISEBLOCK PK3
€18,95
Category of goods: 0


Noiseblocker NB-BlackSilentPro PK-3

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 153 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • BlackSilentPro series
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 32.5 dB
    • Durability
    • 120,000 h
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Bearing type
    • NB-NANO-SLI
    • Air flow
    • 90 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5-13.8 V
    • Power input (operation)
    • 2.40 W
    • Current
    • 0.20
  • Weights
    • Weight
    • 140 g

Noiseblocker is the specialist in particularly quiet fans. In order to achieve this, the company relies on maximum quality with low manufacturing tolerances and a high level of technological know-how with German engineering. In addition, the manufacturer also states that their technical specifications represent realistic values, which therefore cannot be compared with other manufacturers.

The BlackSilentPRO series completes Noiseblocker’s portfolio with a range of models with extensive equipment. They have been developed in conjunction with the Hardwareluxx portal community, and as well as the accessories, they have been enhanced technically in comparison with the normal BlackSilent models. This means the BackSilentPROs have mutated into high-end fans.

The design of the frame and the fan blades is the same as the normal BlackSilent, but the completely black design makes them different. However, the Pro models take the enhanced electronics (NB-EKA Plus) and the optimised bearing (NB-NanoSLI) from the Multiframe series. This facilitates an auto-restart -function, very low-noise operation and a very high life expectancy of 120,000 hours.

The fan’s mounting system is particularly sophisticated and minimises transmission of vibrations. A large silicone frame ensures reduced volume. In addition, the frame has been designed for use of radiators, meaning it delivers optimal insulation as well as decoupling. This stops air leaking above the small gap between the fan and radiator where it can no longer help to cool.

Noiseblocker has even come up with something special for the cables. So the sleeved 20 cm cable can be extended using an accompanying 50-cm cable (also sleeved). Connection is via a 3-pin connector.

This is the 140-mm high-speed model. The high engine speed of 1700 rpm allows an extremely high volume of 153 m³/h. The noise level is 27 dB(A).

Technical details:
• Dimensions: 140 x 140 x 25 mm
• Weight: 135 g
• Material: plastic
• Volume: 27 dB (A)
• Speed: 1,700 rpm
• Airflow: 153 m³/h
• Air pressure: 1.781 mm-H2O
• Starting voltage: 4.5 V
• Operating voltage: 4 - 13.8 V
• Power consumption: 2.4 W / 0.2 A
• Connection: 3-pin (20 + 50 cm cable)
• Service life: 120,000 hours
• Warranty: 6 years



Manufacturer : NOISEBLOCKER
Factory number : PK-3
Package weight : 0.223 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 153 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • BlackSilentPro series
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 32.5 dB
    • Durability
    • 120,000 h
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Bearing type
    • NB-NANO-SLI
    • Air flow
    • 90 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5-13.8 V
    • Power input (operation)
    • 2.40 W
    • Current
    • 0.20
  • Weights
    • Weight
    • 140 g
Datasheet/manual