reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK M12PS :: Noiseblocker Multiframe S-series M12-PS - 120mm PWM

Item-No.: NOISEBLOCK M12PS
€20,50
Category of goods: 0

Noiseblocker Multiframe S-Series M12-PS

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 40 - 100 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 7 - 22.1 dB
    • Durability
    • 130.000 h
  • Implementation
    • Rotation speed
    • 600 - 1500 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.323 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 140 g
  • Specials
    • Specification
    • PWM controllable

Speaking of a fan in the same terms as a high-end product may seem a little ridiculous. A little plastic, a coil and a cable may also seem misplaced in the high-tech world of PC interiors, in which transistors are installed by the billion and microscopic traces are distributed on multiple layers.

Nevertheless, there are companies that exercise high levels of care, meticulousness and an obsession with optimisation in the development of this inconspicuous product category. German engineers are, as you might expect, at the very forefront of this field. The Noiseblocker provides them with enough space to put their creative ideas into play. The result are fans for enthusiasts in search of the very best and who prioritise low noise levels.

The multi-frame models represent the top products of the Noiseblocker and therefore combine the most innovative approaches and highest quality production methods. As the name suggests, the highest levels of attention were paid to the frame. The multi-frame S series features a glass fibre-reinforced frame with integrated body silencers.

The mounting is carried out using four removable and fully decoupled corner pieces made from silicone. Vibration, which inevitably occurs in the fan as a result of the rotation, is therefore hardly passed on to the enclosure. This switches off a key source of noise, since these vibrations resonate on the external surfaces of the enclosure, which ultimately creates disruptive background noise.

The warehouse technology might seem a little less spectacular in comparison, but also it is an essential building block for noise reduction. The elaborate NanoSLI bearing also ensures an extremely high operational duration (an average of 130,000 hours), a clear sign of the high production quality and minimum tolerances. This is also clear from the very long warranty period of six years.

The optimised revision 1.01 also has a silicone frame. This is positioned between the fan frame and fan slot to further dampen the transfer of vibrations. The frame has also been designed for use on radiators, meaning it delivers optimal insulation as well as decoupling. This stops air leaking through the small gap between the fan and radiator where it can no longer help to cool.

This is a PWM fan that can accordingly be controlled with a 4-pin connector. The M12PS-version is designed to run at a lower speed, which makes the fans even better qualified for silent systems. This makes a speed range between 600 and 1500 rpm available, which provides a minimum of 7 dB(A) and a maximum of 133 m³/h.

Technical details:
  • Dimensions: 120 x 120 x 25 mm

  • Weight: approx. 155 g

  • Material: plastic, silicone

  • Volume approx. 7 - 23 dB (A)

  • Output: 600 - 1500 rpm

  • Airflow: 40 - 100 m3/h

  • Starting voltage: 5.5 V

  • Power consumption: max. 1.56 W

  • Connection: 4-pin PWM

  • Service life: 130,000 hours

  • Warranty: six years




Manufacturer : NOISEBLOCKER
Factory number : M12-PS
Package weight : 0.195 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 40 - 100 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 7 - 22.1 dB
    • Durability
    • 130.000 h
  • Implementation
    • Rotation speed
    • 600 - 1500 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.323 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 140 g
  • Specials
    • Specification
    • PWM controllable
Datasheet/manual