reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK M12-2 :: Noiseblocker Multiframe S-series M12-S2 - 120 mm

Item-No.: NOISEBLOCK M12-2
€19,90
Category of goods: 0


Noiseblocker NB-Multiframe M12-S2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 87 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 19 dB
    • Durability
    • 140000
  • Implementation
    • Rotation speed
    • 1250 RPM
    • Bearing type
    • NB-NANO-SLI
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 150 g

Noiseblocker is particularly well-known for its Black Silent fan and Ultra Silent Fan series - using these quiet fans, noise and any vibration in the housing can be greatly reduced.

With the brand new and innovative Multiframe S-series, Noiseblocker presents a fan such as the world of PCs has never seen before. Everything seems to have been re-thought and optimised from the ground up. But without a shadow of a doubt, the biggest change can be found on the corners of the unusual-looking fan.

Rather than a fixed fan frame, the Multiframe S-series has a glass-fibre reinforced frame with integrated body sound insulation. In conjunction with the extremely quiet, durable NanoSLI bearing and EKAPlus drive, the desired “throne” is easily accessible under the fans.

What’s special about the fan is clearly the mounting, because this is completely decoupled by four removable, silicone corner pieces. Insert, screw in and enjoy the peace and quiet. Vibrations passed on from the fan to the chassis are a thing of the past with the Multiframe S range. And the volume has even been tested and confirmed by TUV - sensational!

The fan achieves an amazing 87 m³h with 1250 revolutions per minute, and the volume at full power remains at a very low level, under 19 dB(A). Thanks to the 3-pin Molex cable, the fan can be regulated really well and can start moving with just 4.5 volts.

Technical details:
• Dimensions: 120 x 120 x 25 mm
• Weight: 150 g
• Volume: 19 dB (A)
• Speed: 1,250 rpm
• Airflow: max. 87 m³/h
• Starting voltage: 4.5 V
• Power consumption: 0.72 W
• Connection: 3-pin
• Service life: 140,000 hours
• Warranty: 6 years



Manufacturer : NOISEBLOCKER
Factory number : M12-2
Package weight : 0.201 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 87 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • S-series multiframe
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Multiframe
    • Material
    • Plastic
    • Noise
    • 19 dB
    • Durability
    • 140000
  • Implementation
    • Rotation speed
    • 1250 RPM
    • Bearing type
    • NB-NANO-SLI
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 150 g
Datasheet/manual