reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-P14S 1200 :: Noctua NF-P14s redux-1200, 140mm

Item-No.: NO NF-P14S 1200
€15,90
Category of goods: 0


NF-P14s redux-1200

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 124.5 mm
    • Ventilation system performance
    • 110.3 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-P14s
    • Colour
    • Grey
    • Noise
    • 19.6 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 305 g
Now available in a square frame version called NF-P14s (s for square frame) that lends itself to use in case and radiator cooling, the classic NF-P14 is a long-standing favourite among enthusiast users around the world and helped to found Noctua’s reputation as a top-tier manufacturer of premium quality quiet cooling components. The new redux edition reissues this award-winning model in a streamlined, accessibly priced package that has been reduced to the essential core: the NF-P14 premium fan. Its industry grade SSO-Bearing bearing, over 150.000 hours MTBF rating and full 6 years manufacturer’s warranty make the NF-P14 redux a proven premium choice that provides trusted Noctua quality at an attractive price point. The 1200rpm version is ideal for efficient case ventilation or other applications that demand an even balance of performance and quietness.

Proven NF-P14 design
Tens of thousands of quiet cooling enthusiasts around the globe swear by Noctua's classic NF-P14. Thanks to its impressive quietness, excellent performance and impeccable quality, the NF-P14 has become an established reference for quiet 140mm fans.

Streamlined redux edition
The redux product line reissues some of Noctua's most popular, award-winning models by presenting them in streamlined, accessibly priced packages. All redux edition products are industry proven, time-tested models that helped to found Noctua's reputation as a first-tier supplier of premium grade low noise cooling equipment.

Square 140mm frame
The square 140mm frame of the NF-P14s features standard 140mm mounting holes (124.5mm spacing), which makes it a premium grade replacement for common 140mm case fans and perfect for use on 140mm water cooling radiators, where its square shape will ensure full coverage and best pressure performance.

Pressure-optimized Nine-Blade Design
Specifically developed for high-impedance applications such as CPU coolers, water-cooling radiators or cases with tight fan grills, the NF-P14's nine-blade impeller provides outstanding pressure and airflow performance.

Vortex-Control Notches
Noctua's signature Vortex-Control Notches split up trailing edge vortices and thus spread the fan's noise emission over a wider range of frequencies. This measure makes the fan sound more pleasant to the human ear.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the fan remarkably quiet even at very close distances.

SSO-Bearing
Combining the proven concept of hydrodynamic bearings with an additional magnet that supports the self-stabilisation of the rotor axis, Noctua's time-tested SSO-Bearing technology has become synonymous with supremely quiet operation and exceptional long-term stability.

Optional accessories
Users can choose from Noctua's wide range of optional accessories such as anti-vibration mounts, Low-Noise-Adaptors, y-cables, 3:4 pin adaptors or extension cables to upgrade redux edition fans according to their individual needs.

Scope of Delivery
Fan
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-P14s redux-1200
Package weight : 0.3 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 124.5 mm
    • Ventilation system performance
    • 110.3 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • NF-P14s
    • Colour
    • Grey
    • Noise
    • 19.6 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 305 g
Datasheet/manual