reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-P12 :: Noctua NF-P12 120-mm fan

Item-No.: NO NF-P12
€19,30
Category of goods: 0

NO NF-P12

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 92.3 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Beige/brown
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 12,6 - 19,8 dB
    • Durability
    • > 150000 h
  • Implementation
    • Rotation speed
    • 900 - 1300 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.08 W
    • Current
    • 0.09
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter

Noctua NF-P12 - Pressure-optimised nine-blade design

The NF-P12 has been specifically designed for applications such as CPU coolers, water-cooling radiators or housings with close air grilles and has excellent static pressure and excellent flow.

Vortex control notches
Psycho-acoustic optimisation such as the staggered vortex control notches make the NF-P12 amazingly quiet

Smooth commutation drive
The new propulsion system of the NF-P12 reduces torque fluctuations, guaranteeing even quieter operation.

Self-stabilising oil-pressure bearing
Noctua's proven SSO-bearing technology guarantees an extremely quiet operating noise and excellent long-term stability.



Manufacturer : NOCTUA
Factory number : NF-P12
Package weight : 0.292 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 92.3 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Beige/brown
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 12,6 - 19,8 dB
    • Durability
    • > 150000 h
  • Implementation
    • Rotation speed
    • 900 - 1300 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.08 W
    • Current
    • 0.09
  • Specials
    • Specification
    • incl. 3- to 4-pin adapter
Datasheet/manual