reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A15-PWM :: Noctua NF-A15 PWM 140 mm Fan

Item-No.: NO NF-A15-PWM
€21,80
Category of goods: 0

[NF-A15-PWM] NOCTUA NF-A15 PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 150 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 115.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A15
    • Colour
    • Brown / Beige
    • Noise
    • 19.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • PWM
The NF-A15 is a premium quality quiet 140mm fan with a round frame that complies with Noctua’s AAO (Advanced Acoustic Optimisation) standard. The NF-A15’s frame features 120mm mounting holes (105mm spacing) and has been enlarged to 150mm width in order to provide superior performance on today’s high-end CPU coolers. Featuring sophisticated aerodynamic design measures such as Flow Acceleration Channels, the NF-A15 further improves the renowned quiet cooling performance of the award-winning NF-P14. Noctua’s custom designed PWM IC for fully automatic speed control and reference class SSO2 bearings guarantee superb running smoothness and excellent long-term stability. Topped off with modular cabling, a Low-Noise Adaptor and 6 years manufacturer’s warranty, the NF-A15 is a premium choice for the highest demands.


Succeeding the award-winning NF-P14
Noctua's NF-P14 fan has become a default-choice among PC enthusiasts looking for a premium quality quiet 140mm fan. Thanks to its thoroughgoing aerodynamic optimisations, the NF-A15/14 provides higher static pressure and an even better airflow/noise ratio than its much acclaimed predecessor.

Round 140mm frame with 150mm width
The NF-A15 is tailor-made for use on today's high-end CPU coolers: While its 150mm width matches those of most high-end heatsinks, its 140mm height doesn't make it extend on top and thus ensures best case compatibility. The NF-A15's standard 120mm mounting holes (105mm spacing) also make it an ideal performance upgrade for 120mm case or CPU fans.

Flow Acceleration Channels
The NF-A15 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard screws and other mounting systems.

SSO2 Bearing
The NF-A15 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Metal bearing shell
In order to guarantee the highest possible degree of manufacturing precision, minimum tolerance and excellent long-term stability, the NF-A15 sports a CNC milled bearing shell made entirely from brass.

Custom-designed PWM IC with SCD
Supporting fully automatic PWM speed control, the NF-A15 PWM uses Noctua's novel, custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at low speeds.

Low-Noise Adaptor
The NF-A15 PWM is supplied with a (L.N.A.) that reduces the maximum fan speed from 1200 to 900rpm. The L.N.A. can be used either to run the fan at a fixed speed of 900rpm or to cap the maximum speed when using automatic PWM control.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and a 4-pin y-cable allows the connection of a second NF-A15 PWM fan to the same PWM fan header for automatic control.

Ultra-Low Power Consumption
Despite of its further improved performance, the NF-A15 PWM consumes only 0.96W of power, which amounts to a reduction of about 20% as compared to its predecessor. This doesn't only make it eco-friendly but also helps to cut down the electricity bill!

Scope of Delivery
Low-Noise Adaptor (L.N.A.)
4-Pin Y-Cable
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-A15 PWM
Package weight : 0.347 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 150 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 115.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A15
    • Colour
    • Brown / Beige
    • Noise
    • 19.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • PWM
Datasheet/manual