reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO SWIF2 1201 :: COOLINK SWIF2 1201, 120mm Fan

Item-No.: CO SWIF2 1201
€9,80
Category of goods: 0


[SWIF2 1201] COOLINK SWIF2 1201

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 94.2 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • SWiF2
    • Colour
    • Neon green / black
    • Noise
    • 18.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 1.68 W
    • Current
    • 0.14
Featuring an innovative, all new 11-blade impeller design that achieves vast improvements in airflow/noise efficiency, the SWiF2 120mm series combines outstanding quietness with excellent performance and a unique, exciting colour scheme. The new hydro-dynamic bearing ensures whisper quiet operation and even better longevity, which is reflected in an enhanced warranty time of 60 months. Now also available with support for PWM fan speed control, the SWiF2 series provides exceptional silent-performance and includes a full range of trusted Coolink quality fans, suitable for all applications inside your system.

innovative 11-blade impeller design
high-performance hydro-dynamic bearing
protective cable sleeving
incl. Anti-Vibration Bolts & Screws
trusted Coolink quality



Manufacturer : COOLINK
Factory number : SWIF2 1201
Package weight : 0.177 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 94.2 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • SWiF2
    • Colour
    • Neon green / black
    • Noise
    • 18.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
  • Electrical values
    • Voltage
    • 7 - 13 V
    • Power input (operation)
    • 1.68 W
    • Current
    • 0.14
Datasheet/manual